
STP7N95K3 | |
|---|---|
DigiKey Part Number | 497-8792-5-ND |
Manufacturer | |
Manufacturer Product Number | STP7N95K3 |
Description | MOSFET N-CH 950V 7.2A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 7.2A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP7N95K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.35Ohm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1031 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.49000 | kr.26.49 |
| 50 | kr.13.52360 | kr.676.18 |
| 100 | kr.12.26840 | kr.1,226.84 |
| 500 | kr.10.06822 | kr.5,034.11 |
| 1.000 | kr.9.36157 | kr.9,361.57 |
| 2.000 | kr.9.06470 | kr.18,129.40 |
| Unit Price without VAT: | kr.26.49000 |
|---|---|
| Unit Price with VAT: | kr.33.11250 |

