
STD26P3LLH6 | |
|---|---|
DigiKey Part Number | 497-13938-2-ND - Tape & Reel (TR) 497-13938-1-ND - Cut Tape (CT) 497-13938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD26P3LLH6 |
Description | MOSFET P-CH 30V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD26P3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.09000 | kr.12.09 |
| 10 | kr.7.70300 | kr.77.03 |
| 100 | kr.5.18520 | kr.518.52 |
| 500 | kr.4.10646 | kr.2,053.23 |
| 1.000 | kr.3.79775 | kr.3,797.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.38411 | kr.8,460.27 |
| 5.000 | kr.3.15219 | kr.15,760.95 |
| 7.500 | kr.3.10271 | kr.23,270.33 |
| Unit Price without VAT: | kr.12.09000 |
|---|---|
| Unit Price with VAT: | kr.15.11250 |










