
4-641190-4 | |
|---|---|
DigiKey Part Number | A144631-ND |
Manufacturer | |
Manufacturer Product Number | 4-641190-4 |
Description | CONN RCPT 14POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641190-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.46000 | kr.45.46 |
| 10 | kr.38.64200 | kr.386.42 |
| 25 | kr.36.21920 | kr.905.48 |
| 50 | kr.34.48840 | kr.1,724.42 |
| 100 | kr.32.84180 | kr.3,284.18 |
| 250 | kr.30.78604 | kr.7,696.51 |
| 500 | kr.29.31768 | kr.14,658.84 |
| 1.000 | kr.27.91965 | kr.27,919.65 |
| Unit Price without VAT: | kr.45.46000 |
|---|---|
| Unit Price with VAT: | kr.56.82500 |











