Similar
Similar
Similar
Similar
Similar
Similar
Similar

STD1HN60K3 | |
|---|---|
DigiKey Part Number | 497-STD1HN60K3TR-ND - Tape & Reel (TR) 497-STD1HN60K3CT-ND - Cut Tape (CT) 497-STD1HN60K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1HN60K3 |
Description | MOSFET N-CH 600V 1.2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.2A (Tc) 27W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.11100 | kr.91.11 |
| 100 | kr.6.17010 | kr.617.01 |
| 500 | kr.4.91096 | kr.2,455.48 |
| 1.000 | kr.4.50609 | kr.4,506.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.06792 | kr.10,169.80 |
| 5.000 | kr.3.79725 | kr.18,986.25 |
| 7.500 | kr.3.65941 | kr.27,445.57 |
| 12.500 | kr.3.56229 | kr.44,528.62 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |





