Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SIHFR1N60ATR-GE3 | |
|---|---|
DigiKey Part Number | SIHFR1N60ATR-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHFR1N60ATR-GE3 |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 229 pF @ 25 V |
FET Type | Power Dissipation (Max) 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 840mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR1N60APBF | Vishay Siliconix | 2.716 | IRFR1N60APBF-ND | kr.15.41000 | Parametric Equivalent |
| IRFR1N60ATRLPBF | Vishay Siliconix | 0 | IRFR1N60ATRLPBFTR-ND | kr.4.88180 | Parametric Equivalent |
| IRFR1N60ATRPBF | Vishay Siliconix | 5.457 | IRFR1N60APBFCT-ND | kr.15.41000 | Parametric Equivalent |
| SIHFR1N60A-GE3 | Vishay Siliconix | 0 | SIHFR1N60A-GE3-ND | kr.10.33000 | Parametric Equivalent |
| RDD020N60TL | Rohm Semiconductor | 0 | RDD020N60TL-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16134 | kr.4,322.68 |
| 4.000 | kr.1.99277 | kr.7,971.08 |
| 6.000 | kr.1.90689 | kr.11,441.34 |
| 10.000 | kr.1.81042 | kr.18,104.20 |
| 14.000 | kr.1.77520 | kr.24,852.80 |
| Unit Price without VAT: | kr.2.16134 |
|---|---|
| Unit Price with VAT: | kr.2.70168 |





