N-Channel 600 V 6A (Tc) 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6A (Tc) 110W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB6NK60ZT4

DigiKey Part Number
497-12537-2-ND - Tape & Reel (TR)
497-12537-1-ND - Cut Tape (CT)
497-12537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB6NK60ZT4
Description
MOSFET N-CH 600V 6A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB6NK60ZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB9NK60ZT4STMicroelectronics454497-12544-1-NDkr.27.83000Direct
IRFBC40ASPBFVishay Siliconix67IRFBC40ASPBF-NDkr.36.20000Similar
IRFBC40ASTRLPBFVishay Siliconix450IRFBC40ASTRLPBFCT-NDkr.36.20000Similar
IRFBC40ASTRRPBFVishay Siliconix0IRFBC40ASTRRPBF-NDkr.15.61201Similar
IRFBC40SPBFVishay Siliconix0IRFBC40SPBF-NDkr.36.20000Similar
In-Stock: 764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.14.74100kr.147.41
100kr.10.25050kr.1,025.05
500kr.8.33164kr.4,165.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.71521kr.7,715.21
2.000kr.7.19704kr.14,394.08
3.000kr.6.93315kr.20,799.45
5.000kr.6.71089kr.33,554.45
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750