STB6N80K5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 207
Unit Price: kr.31.51000
Datasheet
N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB6N80K5

DigiKey Part Number
497-14974-2-ND - Tape & Reel (TR)
497-14974-1-ND - Cut Tape (CT)
497-14974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB6N80K5
Description
MOSFET N-CH 800V 4.5A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB6N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
30V
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.62000kr.17.62
10kr.11.36800kr.113.68
100kr.7.81440kr.781.44
500kr.6.35928kr.3,179.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.80635kr.5,806.35
2.000kr.5.39570kr.10,791.40
3.000kr.5.19544kr.15,586.32
Manufacturers Standard Package
Unit Price without VAT:kr.17.62000
Unit Price with VAT:kr.22.02500