N-Channel 800 V 7A (Tc) 200W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA7N80P

DigiKey Part Number
IXFA7N80P-ND
Manufacturer
Manufacturer Product Number
IXFA7N80P
Description
MOSFET N-CH 800V 7A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 7A (Tc) 200W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.44Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
50kr.16.33340kr.816.67
100kr.14.86620kr.1,486.62
500kr.12.29674kr.6,148.37
1.000kr.11.47170kr.11,471.70
2.000kr.11.45344kr.22,906.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750