


STB6N80K5 | |
|---|---|
DigiKey Part Number | 497-14974-2-ND - Tape & Reel (TR) 497-14974-1-ND - Cut Tape (CT) 497-14974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB6N80K5 |
Description | MOSFET N-CH 800V 4.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB6N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 255 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.11.36800 | kr.113.68 |
| 100 | kr.7.81440 | kr.781.44 |
| 500 | kr.6.35928 | kr.3,179.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.80635 | kr.5,806.35 |
| 2.000 | kr.5.39570 | kr.10,791.40 |
| 3.000 | kr.5.19544 | kr.15,586.32 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |


