STB32NM50N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 915
Unit Price: kr.16.85000
Datasheet

Similar


Infineon Technologies
In Stock: 1.346
Unit Price: kr.29.51000
Datasheet
N-Channel 500 V 22A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 22A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB32NM50N

DigiKey Part Number
497-13264-2-ND - Tape & Reel (TR)
497-13264-1-ND - Cut Tape (CT)
497-13264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB32NM50N
Description
MOSFET N CH 500V 22A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 22A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB32NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1973 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.66000kr.32.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.02892kr.12,028.92
Manufacturers Standard Package
Unit Price without VAT:kr.32.66000
Unit Price with VAT:kr.40.82500