
IPB50R140CPATMA1 | |
|---|---|
DigiKey Part Number | IPB50R140CPATMA1TR-ND - Tape & Reel (TR) IPB50R140CPATMA1CT-ND - Cut Tape (CT) IPB50R140CPATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB50R140CPATMA1 |
Description | MOSFET N-CH 550V 23A TO263-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 23A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB50R140CPATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 930µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.20.58000 | kr.205.80 |
| 100 | kr.14.58640 | kr.1,458.64 |
| 500 | kr.12.65680 | kr.6,328.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.20874 | kr.11,208.74 |
| 2.000 | kr.10.51873 | kr.21,037.46 |
| 3.000 | kr.10.34054 | kr.31,021.62 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |

