
SRK1004FTR | |
|---|---|
DigiKey Part Number | 497-SRK1004FTR-ND - Tape & Reel (TR) 497-SRK1004FTRCT-ND - Cut Tape (CT) 497-SRK1004FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1004FTR |
Description | SYNCHRONOUS RECTIFIER CONTROLLER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.96700 | kr.39.67 |
| 25 | kr.3.57520 | kr.89.38 |
| 100 | kr.3.14110 | kr.314.11 |
| 250 | kr.2.93364 | kr.733.41 |
| 500 | kr.2.80862 | kr.1,404.31 |
| 1.000 | kr.2.70581 | kr.2,705.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57884 | kr.7,736.52 |
| 6.000 | kr.2.51667 | kr.15,100.02 |
| 9.000 | kr.2.48555 | kr.22,369.95 |
| 15.000 | kr.2.45106 | kr.36,765.90 |
| 21.000 | kr.2.43091 | kr.51,049.11 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |



