
STPM098C-TR | |
|---|---|
DigiKey Part Number | 497-STPM098C-TR-ND - Tape & Reel (TR) 497-STPM098C-TRCT-ND - Cut Tape (CT) 497-STPM098C-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM098C-TR |
Description | AUTOMOTIVE DUAL DIGITAL 8-PHASE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.63000 | kr.71.63 |
| 10 | kr.56.08900 | kr.560.89 |
| 25 | kr.52.20640 | kr.1,305.16 |
| 100 | kr.47.93630 | kr.4,793.63 |
| 250 | kr.45.90044 | kr.11,475.11 |
| 500 | kr.44.67332 | kr.22,336.66 |
| 1.000 | kr.43.66362 | kr.43,663.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.59795 | kr.106,494.88 |
| Unit Price without VAT: | kr.71.63000 |
|---|---|
| Unit Price with VAT: | kr.89.53750 |



