SRK1000BTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.962
Unit Price: kr.5.53000
Datasheet
Power Supply Controller Adapters, Battery Chargers, USB Power SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK1000BTR

DigiKey Part Number
497-18473-2-ND - Tape & Reel (TR)
497-18473-1-ND - Cut Tape (CT)
497-18473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK1000BTR
Description
ADAPTIVE SYNCHRONOUS RECTIFICATI
Customer Reference
Detailed Description
Power Supply Controller Adapters, Battery Chargers, USB Power SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SRK1000BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
Adapters, Battery Chargers, USB Power
Voltage - Input
-
Voltage - Supply
3.75V ~ 32V
Current - Supply
17 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.42813kr.13,284.39
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750