SPC56EL60L5BBFQY is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


NXP USA Inc.
In Stock: 146
Unit Price: kr.519.90000
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: kr.405.02233
Datasheet

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: kr.381.74732
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.321.06597
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.324.41136
Datasheet
STM32F303ZET7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC56EL60L5BBFQY

DigiKey Part Number
SPC56EL60L5BBFQY-ND
Manufacturer
Manufacturer Product Number
SPC56EL60L5BBFQY
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Customer Reference
Detailed Description
e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
96
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.63V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.