Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SPC5643LFF2MLQ1R | |
|---|---|
DigiKey Part Number | SPC5643LFF2MLQ1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5643LFF2MLQ1R |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC56EL60L5CBFQR | STMicroelectronics | 0 | SPC56EL60L5CBFQR-ND | kr.64.75512 | Direct |
| SPC56EL60L5CBFQY | STMicroelectronics | 0 | SPC56EL60L5CBFQY-ND | kr.64.75517 | Direct |
| SPC56EL60L5CBFSR | STMicroelectronics | 0 | SPC56EL60L5CBFSR-ND | kr.70.17100 | Direct |
| SPC56EL60L5CBOSR | STMicroelectronics | 0 | SPC56EL60L5CBOSR-ND | kr.67.36884 | Direct |
| SPC56EL60L5CBOSY | STMicroelectronics | 0 | SPC56EL60L5CBOSY-ND | kr.67.36883 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.158.07268 | kr.79,036.34 |
| Unit Price without VAT: | kr.158.07268 |
|---|---|
| Unit Price with VAT: | kr.197.59085 |




