SPC564A80B4COBY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: kr.242.40283
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: kr.231.98908
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.194.13000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.185.64183
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.178.52710
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.232.42783
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.222.16600
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.213.05536
Datasheet

Similar


NXP USA Inc.
In Stock: 118
Unit Price: kr.289.41000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.242.55406
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.221.58768
Datasheet
e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564A80B4COBY

DigiKey Part Number
SPC564A80B4COBY-ND
Manufacturer
Manufacturer Product Number
SPC564A80B4COBY
Description
IC MCU 32BIT 4MB FLASH 324PBGA
Customer Reference
Detailed Description
e200z4 SPC56 Microcontroller IC 32-Bit 120MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
190
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
324-PBGA (23x23)
Package / Case
324-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.