


SPC5644AF0MVZ1 | |
|---|---|
DigiKey Part Number | 568-14237-ND |
Manufacturer | |
Manufacturer Product Number | SPC5644AF0MVZ1 |
Description | IC MCU 32BIT 4MB FLASH 324PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 324-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5644AF0MVZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 151 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 5.25V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-PBGA (23x23) | |
Package / Case | 324-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.374.55000 | kr.374.55 |
| 10 | kr.307.96800 | kr.3,079.68 |
| 60 | kr.279.00017 | kr.16,740.01 |
| 120 | kr.271.16392 | kr.32,539.67 |
| Unit Price without VAT: | kr.374.55000 |
|---|---|
| Unit Price with VAT: | kr.468.18750 |



