
SM6T7V5AY | |
|---|---|
DigiKey Part Number | 497-10938-2-ND - Tape & Reel (TR) 497-10938-1-ND - Cut Tape (CT) 497-10938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T7V5AY |
Description | TVS DIODE 6.4VWM 11.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T7V5AY Models |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T7V5A-E3/52 | Vishay General Semiconductor - Diodes Division | 5.093 | SM6T7V5A-E3/52GICT-ND | kr.4.82000 | Direct |
| P6SMB7.5A | Littelfuse Inc. | 3.935 | P6SMB7.5ALFCT-ND | kr.3.36000 | Similar |
| SMBJ6-0AH | Eaton - Electronics Division | 2.402 | 283-SMBJ6-0AHCT-ND | kr.3.30000 | Similar |
| SMBJ6-0CAH | Eaton - Electronics Division | 499 | 283-SMBJ6-0CAHCT-ND | kr.3.30000 | Similar |
| SMBJ6-5AH | Eaton - Electronics Division | 2.990 | 283-SMBJ6-5AHCT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.82200 | kr.68.22 |
| 100 | kr.4.55020 | kr.455.02 |
| 500 | kr.3.57538 | kr.1,787.69 |
| 1.000 | kr.3.26174 | kr.3,261.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.92221 | kr.7,305.53 |
| 5.000 | kr.2.71238 | kr.13,561.90 |
| 7.500 | kr.2.60553 | kr.19,541.47 |
| 12.500 | kr.2.48548 | kr.31,068.50 |
| 17.500 | kr.2.41442 | kr.42,252.35 |
| 25.000 | kr.2.39177 | kr.59,794.25 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

