10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ6-0CAH

DigiKey Part Number
283-SMBJ6-0CAHTR-ND - Tape & Reel (TR)
283-SMBJ6-0CAHCT-ND - Cut Tape (CT)
283-SMBJ6-0CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6-0CAH
Description
TVS DIODE 6VWM 10.3VC DO214AA
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.67V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
10.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB7.5CA-QBourns Inc.0118-P6SMB7.5CA-QTR-NDkr.0.90802Similar
SM6T7V5AYSTMicroelectronics2.200497-10938-1-NDkr.10.78000Similar
SMBJ6.0CA-QBourns Inc.3.215118-SMBJ6.0CA-QCT-NDkr.4.63000Similar
In-Stock: 499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
100kr.1.28700kr.128.70
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500