388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T220CA

DigiKey Part Number
497-7866-2-ND - Tape & Reel (TR)
497-7866-1-ND - Cut Tape (CT)
497-7866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T220CA
Description
TVS DIODE 188VWM 388VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T220CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
188V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
388V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ188CA-TRSTMicroelectronics642497-16192-1-NDkr.8.12000Direct
1.5SMC220CALittelfuse Inc.2.8141.5SMC220CACT-NDkr.8.18000Direct
SMCJ188CA-E3/57TVishay General Semiconductor - Diodes Division480SMCJ188CA-E3/57TGICT-NDkr.7.10000Direct
1.5SMC220CA/TR7YAGEO50013-1.5SMC220CA/TR7CT-NDkr.4.37000Similar
In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.63200kr.66.32
100kr.4.41520kr.441.52
500kr.3.46506kr.1,732.53
1.000kr.3.15929kr.3,159.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.82838kr.7,070.95
5.000kr.2.62383kr.13,119.15
7.500kr.2.51967kr.18,897.53
12.500kr.2.40265kr.30,033.12
17.500kr.2.33338kr.40,834.15
25.000kr.2.30142kr.57,535.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500