
SMCJ188CA-TR | |
|---|---|
DigiKey Part Number | 497-16192-2-ND - Tape & Reel (TR) 497-16192-1-ND - Cut Tape (CT) 497-16192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ188CA-TR |
Description | TVS DIODE 188VWM 388VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ188CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 26A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.98000 | kr.39.80 |
| 100 | kr.2.75200 | kr.275.20 |
| 500 | kr.2.19264 | kr.1,096.32 |
| 1.000 | kr.2.00616 | kr.2,006.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.80683 | kr.4,517.07 |
| 5.000 | kr.1.63001 | kr.8,150.05 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

