353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T200A

DigiKey Part Number
497-12772-2-ND - Tape & Reel (TR)
497-12772-1-ND - Cut Tape (CT)
497-12772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T200A
Description
TVS DIODE 171VWM 353VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T200A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
353V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC200ABourns Inc.29.696118-1.5SMC200ACT-NDkr.6.72000Direct
In-Stock: 3.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.07400kr.60.74
100kr.4.02720kr.402.72
500kr.3.14870kr.1,574.35
1.000kr.2.86606kr.2,866.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.56002kr.6,400.05
5.000kr.2.37087kr.11,854.35
7.500kr.2.27453kr.17,058.97
12.500kr.2.16630kr.27,078.75
17.500kr.2.10224kr.36,789.20
25.000kr.2.04544kr.51,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000