
1.5SMC200A | |
---|---|
DigiKey Part Number | 118-1.5SMC200ATR-ND - Tape & Reel (TR) 118-1.5SMC200ACT-ND - Cut Tape (CT) 118-1.5SMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.3.25100 | kr.32.51 |
100 | kr.2.23360 | kr.223.36 |
500 | kr.1.76640 | kr.883.20 |
1.000 | kr.1.61280 | kr.1,612.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.31153 | kr.3,934.59 |
6.000 | kr.1.25600 | kr.7,536.00 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |