P6KE440CARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.493
Unit Price: kr.6.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.843
Unit Price: kr.2.31000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.39531
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.65412
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.295
Unit Price: kr.5.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.65412
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.960
Unit Price: kr.6.69000
Datasheet
776V Clamp 5.2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440CARL

DigiKey Part Number
P6KE440CARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE440CARL
Description
TVS DIODE 376VWM 776VC DO204AC
Customer Reference
Detailed Description
776V Clamp 5.2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
776V
Current - Peak Pulse (10/1000µs)
5.2A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types