
P6KE440CA | |
|---|---|
DigiKey Part Number | 497-15647-1-ND - Cut Tape (CT) 497-15647-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440CA |
Description | TVS DIODE 376VWM 602VC DO15 |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.86400 | kr.38.64 |
| 100 | kr.2.51670 | kr.251.67 |
| 500 | kr.1.93684 | kr.968.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74986 | kr.1,749.86 |
| 2.000 | kr.1.59249 | kr.3,184.98 |
| 3.000 | kr.1.51227 | kr.4,536.81 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |


