
P6KE180A | |
|---|---|
DigiKey Part Number | 497-12769-1-ND - Cut Tape (CT) 497-12769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 317VC DO204AC |
Customer Reference | |
Detailed Description | 317V Clamp 12.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE180A Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 360pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 317V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T200A | STMicroelectronics | 2.090 | 497-6490-1-ND | kr.5.71000 | MFR Recommended |
| P6KE200A | STMicroelectronics | 9.491 | 497-13419-1-ND | kr.6.91000 | Similar |
| P4KE180A | Littelfuse Inc. | 646 | P4KE180ACT-ND | kr.3.68000 | Similar |
| P6KE180A | SMC Diode Solutions | 2.113 | 1655-P6KE180ACT-ND | kr.3.11000 | Similar |
| P6KE180A | Littelfuse Inc. | 4.810 | P6KE180ALFCT-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.12600 | kr.31.26 |
| 100 | kr.2.01420 | kr.201.42 |
| 500 | kr.1.53364 | kr.766.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37851 | kr.1,378.51 |
| 2.000 | kr.1.24790 | kr.2,495.80 |
| 3.000 | kr.1.18131 | kr.3,543.93 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


