



NUCLEO-F429ZI | |
|---|---|
DigiKey Part Number | 497-16280-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F429ZI |
Description | NUCLEO-144 STM32F429ZI EVAL BRD |
Customer Reference | |
Detailed Description | STM32F429 Nucleo-144 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F429ZI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F429 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, ST Morpho, ST Zio | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |



















