EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95M04-DWDW3TP/V

DigiKey Part Number
497-M95M04-DWDW3TP/VTR-ND - Tape & Reel (TR)
497-M95M04-DWDW3TP/VCT-ND - Cut Tape (CT)
497-M95M04-DWDW3TP/VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95M04-DWDW3TP/V
Description
IC EEPROM 4MBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95M04-DWDW3TP/V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Access Time
40 ns
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.00000kr.38.00
10kr.35.37800kr.353.78
25kr.34.32320kr.858.08
50kr.33.52220kr.1,676.11
100kr.32.72230kr.3,272.23
250kr.31.67212kr.7,918.03
500kr.30.88600kr.15,443.00
1.000kr.30.11040kr.30,110.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.28.59979kr.114,399.16
Manufacturers Standard Package
Unit Price without VAT:kr.38.00000
Unit Price with VAT:kr.47.50000