2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCZ1210AH900HRTD25

DigiKey Part Number
445-KCZ1210AH900HRTD25TR-ND - Tape & Reel (TR)
445-KCZ1210AH900HRTD25CT-ND - Cut Tape (CT)
445-KCZ1210AH900HRTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCZ1210AH900HRTD25
Description
CMC 100MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
KCZ1210AH900HRTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.75Ohm
Manufacturer
TDK
Voltage Rating - DC
5V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.94600kr.19.46
25kr.1.79800kr.44.95
50kr.1.69540kr.84.77
100kr.1.59830kr.159.83
250kr.1.47876kr.369.69
500kr.1.39416kr.697.08
1.000kr.1.31447kr.1,314.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15740kr.4,629.60
8.000kr.1.09146kr.8,731.68
12.000kr.1.05469kr.12,656.28
20.000kr.1.01017kr.20,203.40
28.000kr.0.98191kr.27,493.48
40.000kr.0.96130kr.38,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750