Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95640-RDW6TP | |
|---|---|
DigiKey Part Number | 497-19626-2-ND - Tape & Reel (TR) 497-19626-1-ND - Cut Tape (CT) 497-19626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-RDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95640-DFDW6TP | STMicroelectronics | 14.312 | 497-14921-1-ND | kr.3.85000 | Similar |
| M95640-DRDW3TP/K | STMicroelectronics | 1.999 | 497-14460-1-ND | kr.6.09000 | Similar |
| M95640-DRDW8TP/K | STMicroelectronics | 17.666 | 497-16056-1-ND | kr.5.19000 | Similar |
| 25AA640AT-E/ST | Microchip Technology | 0 | 25AA640AT-E/ST-ND | kr.6.02156 | Similar |
| 25AA640AT-I/ST | Microchip Technology | 3.828 | 25AA640AT-I/STCT-ND | kr.5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.83320 | kr.70.83 |
| 50 | kr.2.77420 | kr.138.71 |
| 100 | kr.2.71530 | kr.271.53 |
| 250 | kr.2.63604 | kr.659.01 |
| 500 | kr.2.57580 | kr.1,287.90 |
| 1.000 | kr.2.51560 | kr.2,515.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.39572 | kr.9,582.88 |
| 8.000 | kr.2.33647 | kr.18,691.76 |
| 12.000 | kr.2.30215 | kr.27,625.80 |
| 20.000 | kr.2.25930 | kr.45,186.00 |
| 28.000 | kr.2.23137 | kr.62,478.36 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |





