M74HCU04RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.368
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.748
Unit Price: kr.1.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.583
Unit Price: kr.4.88680
Datasheet

Similar


onsemi
In Stock: 670
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 1.838
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: kr.3.28000
Datasheet

Similar


onsemi
In Stock: 2.540
Unit Price: kr.1.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.280
Unit Price: kr.7.14000
Datasheet

Similar


Texas Instruments
In Stock: 12.299
Unit Price: kr.3.60000
Datasheet

Similar


Texas Instruments
In Stock: 12.413
Unit Price: kr.7.14000
Datasheet

Similar


Texas Instruments
In Stock: 6.702
Unit Price: kr.4.24000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCU04RM13TR

DigiKey Part Number
497-1925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCU04RM13TR
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
10ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes