CD74HCU04M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.343
Unit Price: kr.2.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.852
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.648
Unit Price: kr.1.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.485
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 2.430
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 1.275
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 304
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: kr.3.28000
Datasheet

Similar


onsemi
In Stock: 2.540
Unit Price: kr.1.99000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 670
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.838
Unit Price: kr.1.99000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCU04M

DigiKey Part Number
296-9432-5-ND
Manufacturer
Manufacturer Product Number
CD74HCU04M
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCU04M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.583 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.583In Stock
Ships from Rochester Electronics, LLC