
M74HC4852YRM13TR | |
|---|---|
DigiKey Part Number | 497-13504-2-ND - Tape & Reel (TR) 497-13504-1-ND - Cut Tape (CT) 497-13504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4852YRM13TR |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4852YRM13TR Models |
Category | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Manufacturer STMicroelectronics | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.79100 | kr.37.91 |
| 25 | kr.3.41080 | kr.85.27 |
| 100 | kr.2.99250 | kr.299.25 |
| 250 | kr.2.79340 | kr.698.35 |
| 500 | kr.2.67320 | kr.1,336.60 |
| 1.000 | kr.2.57442 | kr.2,574.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.46984 | kr.6,174.60 |
| 5.000 | kr.2.40689 | kr.12,034.45 |
| 7.500 | kr.2.37538 | kr.17,815.35 |
| 12.500 | kr.2.34044 | kr.29,255.50 |
| 17.500 | kr.2.32003 | kr.40,600.53 |
| 25.000 | kr.2.30040 | kr.57,510.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


