
HEF4052BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-HEF4052BTT-Q100,11TR-ND - Tape & Reel (TR) 1727-HEF4052BTT-Q100,11CT-ND - Cut Tape (CT) 1727-HEF4052BTT-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BTT-Q100,11 |
Description | IC SWITCH SP4TX2 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Series | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.2.09720 | kr.52.43 |
| 100 | kr.1.82470 | kr.182.47 |
| 250 | kr.1.69456 | kr.423.64 |
| 500 | kr.1.61606 | kr.808.03 |
| 1.000 | kr.1.56852 | kr.1,568.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.48308 | kr.3,707.70 |
| 5.000 | kr.1.44193 | kr.7,209.65 |
| 7.500 | kr.1.42133 | kr.10,659.98 |
| 12.500 | kr.1.39850 | kr.17,481.25 |
| 17.500 | kr.1.38516 | kr.24,240.30 |
| 25.000 | kr.1.37232 | kr.34,308.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


