M74HC4538TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: kr.7.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 660
Unit Price: kr.7.52000
Datasheet

Similar


Texas Instruments
In Stock: 10.615
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 1.954
Unit Price: kr.5.59000
Datasheet

Similar


Texas Instruments
In Stock: 2.031
Unit Price: kr.4.44000
Datasheet
Monostable Multivibrator 25 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4538TTR

DigiKey Part Number
497-8197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4538TTR
Description
IC MMV 2-CIR 25-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes