Monostable Multivibrator 21 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4538QPWRQ1

DigiKey Part Number
296-CD74HC4538QPWRQ1TR-ND - Tape & Reel (TR)
296-CD74HC4538QPWRQ1CT-ND - Cut Tape (CT)
296-CD74HC4538QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4538QPWRQ1
Description
IC MMV 2-CIR 21-NS 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.11300kr.31.13
25kr.2.79720kr.69.93
100kr.2.44600kr.244.60
250kr.2.27884kr.569.71
500kr.2.17818kr.1,089.09
1.000kr.2.14374kr.2,143.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.02687kr.4,053.74
4.000kr.1.97065kr.7,882.60
6.000kr.1.94250kr.11,655.00
10.000kr.1.91131kr.19,113.10
14.000kr.1.89307kr.26,502.98
20.000kr.1.87554kr.37,510.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250