M24C02-WBN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 757
Unit Price: kr.2.51000
Datasheet

Similar


Microchip Technology
In Stock: 46
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 995
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.70060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.37910
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: kr.3.47000
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: kr.3.47000
Datasheet

Similar


Microchip Technology
In Stock: 530
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 292
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 958
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.15071
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.70060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.15071
Datasheet

Similar


Microchip Technology
In Stock: 335
Unit Price: kr.3.02000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-WBN6P

DigiKey Part Number
497-8584-5-ND
Manufacturer
Manufacturer Product Number
M24C02-WBN6P
Description
IC EEPROM 2KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
M24C02-WBN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types