Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041DECT-1.2 | |
|---|---|
DigiKey Part Number | 497-12840-2-ND - Tape & Reel (TR) 497-12840-1-ND - Cut Tape (CT) 497-12840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DECT-1.2 |
Description | IC VREF SHUNT 1% SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DECT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-323-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDCKR | Texas Instruments | 0 | 296-20911-2-ND | kr.25.66186 | Similar |
| LM4041B12IDCKR | Texas Instruments | 3.719 | 296-20913-1-ND | kr.35.87000 | Similar |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4.638 | 296-45554-1-ND | kr.34.41000 | Similar |
| LM4041BIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041BIM7X-1.2/NOPBCT-ND | kr.26.70000 | Similar |
| LM4041C12IDCKR | Texas Instruments | 0 | 296-20917-1-ND | kr.14.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.47967 | kr.10,439.01 |
| Unit Price without VAT: | kr.3.47967 |
|---|---|
| Unit Price with VAT: | kr.4.34959 |


