
LIS2DE12TR | |
|---|---|
DigiKey Part Number | 497-15997-2-ND - Tape & Reel (TR) 497-15997-1-ND - Cut Tape (CT) 497-15997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DE12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.69kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DE12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 64 (±2g) ~ 5 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 2.69kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 5 | kr.8.42400 | kr.42.12 |
| 10 | kr.8.01200 | kr.80.12 |
| 25 | kr.7.51520 | kr.187.88 |
| 50 | kr.7.17840 | kr.358.92 |
| 100 | kr.6.87050 | kr.687.05 |
| 500 | kr.6.25138 | kr.3,125.69 |
| 1.000 | kr.6.02112 | kr.6,021.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.43906 | kr.43,512.48 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |












