LD3985G33R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 23.518
Unit Price: kr.0.61000
Datasheet

Similar


Texas Instruments
In Stock: 4.412
Unit Price: kr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 6.895
Unit Price: kr.0.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 54.616
Unit Price: kr.2.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 28.302
Unit Price: kr.2.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.198
Unit Price: kr.3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.791
Unit Price: kr.3.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.2.85863
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29.465
Unit Price: kr.2.27000
Datasheet

Similar


Microchip Technology
In Stock: 11.498
Unit Price: kr.0.54000
Datasheet

Similar


Microchip Technology
In Stock: 4.554
Unit Price: kr.0.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.292
Unit Price: kr.0.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.871
Unit Price: kr.0.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985G33R

DigiKey Part Number
497-7793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985G33R
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985G33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes