


LT1761IS5-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761IS5-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761IS5-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1761IS5-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-3.3#TRPBF |
Description | IC REG LIN 3.3V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-3.3#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.23100 | kr.242.31 |
| 25 | kr.22.32960 | kr.558.24 |
| 100 | kr.20.24050 | kr.2,024.05 |
| 250 | kr.19.30352 | kr.4,825.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.62842 | kr.44,071.05 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |




