Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117DT18CTR

DigiKey Part Number
497-6446-2-ND - Tape & Reel (TR)
497-6446-1-ND - Cut Tape (CT)
497-6446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117DT18CTR
Description
IC REG LINEAR 1.8V 800MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117DT18CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117DT-1.8/NOPBTexas Instruments3.504LM1117DT-1.8/NOPB-NDkr.11.22000Similar
NCP1117DT18RKGonsemi3.126NCP1117DT18RKGOSCT-NDkr.3.36000Similar
NCV1117DT18RKGonsemi523NCV1117DT18RKGOSCT-NDkr.3.80000Similar
NCV1117DT18T5Gonsemi3.013NCV1117DT18T5GOSCT-NDkr.4.18000Similar
TLV1117-18CKVURG3Texas Instruments29.473296-23299-1-NDkr.4.81841Similar
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.34600kr.23.46
25kr.2.09480kr.52.37
100kr.1.82080kr.182.08
250kr.1.69024kr.422.56
500kr.1.61138kr.805.69
1.000kr.1.54658kr.1,546.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.47816kr.3,695.40
5.000kr.1.43691kr.7,184.55
7.500kr.1.41625kr.10,621.88
12.500kr.1.39336kr.17,417.00
17.500kr.1.37999kr.24,149.83
25.000kr.1.36712kr.34,178.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000