


NCP1117DT18RKG | |
|---|---|
DigiKey Part Number | NCP1117DT18RKGOSTR-ND - Tape & Reel (TR) NCP1117DT18RKGOSCT-ND - Cut Tape (CT) NCP1117DT18RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT18RKG |
Description | IC REG LINEAR 1.8V 1A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT18RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.12760 | kr.53.19 |
| 100 | kr.1.84940 | kr.184.94 |
| 250 | kr.1.71688 | kr.429.22 |
| 500 | kr.1.63698 | kr.818.49 |
| 1.000 | kr.1.57131 | kr.1,571.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45820 | kr.3,645.50 |
| 5.000 | kr.1.41762 | kr.7,088.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

