Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7808ABD2T-TR

DigiKey Part Number
497-1173-2-ND - Tape & Reel (TR)
497-1173-1-ND - Cut Tape (CT)
497-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7808ABD2T-TR
Description
IC REG LINEAR 8V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7808ABD2T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.3.98700kr.39.87
25kr.3.59040kr.89.76
100kr.3.15460kr.315.46
250kr.2.94624kr.736.56
500kr.2.82096kr.1,410.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.71777kr.2,717.77
2.000kr.2.63286kr.5,265.72
3.000kr.2.59030kr.7,770.90
5.000kr.2.54318kr.12,715.90
7.000kr.2.51562kr.17,609.34
10.000kr.2.48913kr.24,891.30
25.000kr.2.43210kr.60,802.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750