
MAX4375TEUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4375TEUB+TTR-ND - Tape & Reel (TR) 175-MAX4375TEUB+TCT-ND - Cut Tape (CT) 175-MAX4375TEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4375TEUB+T |
Description | IC AMP COMP REF 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4375TEUB+T Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.19.21000 | kr.192.10 |
| 25 | kr.17.65320 | kr.441.33 |
| 100 | kr.15.94190 | kr.1,594.19 |
| 250 | kr.15.12572 | kr.3,781.43 |
| 500 | kr.15.03532 | kr.7,517.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.80213 | kr.34,505.32 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |











