


L4931CD33-TRY | |
|---|---|
DigiKey Part Number | 497-L4931CD33-TRYTR-ND - Tape & Reel (TR) 497-L4931CD33-TRYCT-ND - Cut Tape (CT) 497-L4931CD33-TRYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CD33-TRY |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD33-TRY Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.82V @ 250mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD33-TR | STMicroelectronics | 12.254 | 497-1155-1-ND | kr.8.78000 | Parametric Equivalent |
| L4931CD33-TRY | STMicroelectronics | 569 | 497-L4931CD33-TRYCT-ND | kr.10.32000 | Parametric Equivalent |
| MC33275D-3.3R2G | onsemi | 3.775 | MC33275D-3.3R2GOSCT-ND | kr.4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.7.52500 | kr.75.25 |
| 25 | kr.6.83320 | kr.170.83 |
| 100 | kr.6.07090 | kr.607.09 |
| 250 | kr.5.70748 | kr.1,426.87 |
| 500 | kr.5.48838 | kr.2,744.19 |
| 1.000 | kr.5.44305 | kr.5,443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.11790 | kr.12,794.75 |
| 5.000 | kr.5.00324 | kr.25,016.20 |
| 7.500 | kr.4.94581 | kr.37,093.57 |
| 12.500 | kr.4.88217 | kr.61,027.13 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |

