HCF4019BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.998
Unit Price: kr.6.24000
Datasheet
AND/OR Gate Configurable 4 Circuit 2 Input (1, 1) Input 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4019BEY

DigiKey Part Number
HCF4019BEY-ND
Manufacturer
Manufacturer Product Number
HCF4019BEY
Description
IC AND/OR GATE 4-CIR 2-IN 16DIP
Customer Reference
Detailed Description
AND/OR Gate Configurable 4 Circuit 2 Input (1, 1) Input 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4019BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
AND/OR Gate
Number of Circuits
4
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes