AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4019BE

DigiKey Part Number
296-2038-5-ND
Manufacturer
Manufacturer Product Number
CD4019BE
Description
IC AND/OR GATE 4-CIR 2-IN 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4019BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
AND/OR Gate
Number of Circuits
4
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.973
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
10kr.4.47500kr.44.75
25kr.4.03800kr.100.95
100kr.3.55580kr.355.58
250kr.3.32560kr.831.40
500kr.3.18684kr.1,593.42
1.000kr.3.07264kr.3,072.64
2.500kr.2.95204kr.7,380.10
5.000kr.2.87935kr.14,396.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000

Other Suppliers on DigiKey

10.025In Stock
Ships from Rochester Electronics, LLC