FERD30S50DJF-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.843
Unit Price: kr.1.09000
Datasheet
Diode 50 V 30A Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 30A Surface Mount PowerFlat™ (5x6)
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD30S50DJF-TR

DigiKey Part Number
497-14519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FERD30S50DJF-TR
Description
DIODE FERD 50V 30A POWERFLAT
Customer Reference
Detailed Description
Diode 50 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes